0353630860, Разъёмы на плату
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт. —
90 руб.
от 200 шт. —
75 руб.
10 шт.
на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
от 300 руб. × 4 платежа
Описание
Разъeмы\Разъемы прочие Molex
Описание Разъёмы на плату
Технические параметры
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Compliance: | UL, CSA |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0353630860 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 35363 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Sherlock |
Type: | Shrouded |
Voltage Rating: | 125 V |
Applications | Automotive, General Purpose |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 78.7Вµin(2.00Вµm) |
Contact Finish Thickness - Post | 78.7Вµin(2.00Вµm) |
Contact Length - Mating | 0.145"(3.70mm) |
Contact Length - Post | 0.126"(3.20mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Locking Ramp |
Features | - |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.217"(5.51mm) |
Insulation Material | Polyamide(PA), Nylon |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 8 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | - |
Series | Sherlock 35363 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Kinked Pin, Solder |
Voltage Rating | - |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 25 КБ
Документация
pdf, 25 КБ