Depth Camera D435e Starter Kit

Depth Camera D435e Starter Kit
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
238 300 руб.
1 шт. на сумму 238 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005647502
Бренд: FRAMOS

Описание

Optoelectronics\Cameras & Accessories\Cameras & Camera Modules
D435e Industrial Depth Camera

FRAMOS D435e Industrial Depth Camera is an IP66-housed camera with M12 ethernet connectivity, based on the Intel® RealSense™ D430 Depth Module. FRAMOS D435e Industrial Depth Camera features a resolution depth of 1280px x 720px and 3µm x 3µm pixel size. The global shutter of the depth sensors allows for applications with fast motion, while the D415e provides higher accuracy through a higher baseline with rolling shutter sensors. The D435e is housed in anodized aluminum, and has an AR coated, scratch-resistant protection glass. The dustproof and waterproof housing makes the series ideal for industrial environments. The camera provides Gigabit Ethernet data transfer with GigE Vision compliance and Intel® RealSense™ SDK 2.0 compatiblity.

Технические параметры

Brand: FRAMOS
Dimensions: 100 mm x 47 mm x 38 mm
Display Resolution - Pixels: 1280x720, 1920x1080
Factory Pack Quantity: Factory Pack Quantity: 30
Interface Type: Ethernet, GPIO
Manufacturer: FRAMOS
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of frames per second: 30 fps
Operating Supply Current: 500 mA
Operating Supply Voltage: 12 V to 24 V
Part # Aliases: 10007931
Product Category: Cameras & Camera Modules
Product Type: Cameras
Product: Depth Camera Kits
Series: FRAMOS D400e
Subcategory: Cameras & Accessories

Техническая документация

Datasheet
pdf, 210 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.