EDUX1052G, Benchtop Oscilloscopes 2Ch, 50 MHz with WaveGen, Power Cord, US / Canada (125V)
![Фото 1/10 EDUX1052G, Benchtop Oscilloscopes 2Ch, 50 MHz with WaveGen, Power Cord, US / Canada (125V)](https://static.chipdip.ru/lib/609/DOC028609194.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/074/DOC029074262.jpg)
![](https://static.chipdip.ru/lib/076/DOC029076731.jpg)
![](https://static.chipdip.ru/lib/076/DOC029076755.jpg)
![](https://static.chipdip.ru/lib/074/DOC029074271.jpg)
![](https://static.chipdip.ru/lib/074/DOC029074275.jpg)
![](https://static.chipdip.ru/lib/074/DOC029074279.jpg)
![](https://static.chipdip.ru/lib/074/DOC029074283.jpg)
![](https://static.chipdip.ru/lib/074/DOC029074287.jpg)
![](https://static.chipdip.ru/lib/074/DOC029074291.jpg)
203 300 руб.
1 шт.
на сумму 203 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Test & Measurement\Oscilloscopes\Benchtop Oscilloscopes
Smart Bench EssentialsKeysight Technologies Smart Bench Essential Series works seamlessly with PathWave BenchVue software to test, analyze, and share results collaboratively. In addition, these essentials also generate source signals that are clean and reliable and measure and display signals from devices under test with confidence of its accuracy. The Smart Bench Essential Series offers smart remove connectivity via PathWave Remote Lab Access and Lab Management software, industry-grade performance, and a signature 7" color display. These essentials include a single-channel 20MHz function generator, dual-channel 20MHz function generator, 5.5-digit digital multimeter, triple-output DC power supply, and instrument stacking kit. Keysight Technologies Smart Bench Essentials are designed for basic teaching labs, general electronics, and manufacturing tests on a bench.
Технические параметры
Bandwidth: | 50 MHz |
Brand: | Keysight |
Cable Type: | North American Power Cord Included |
Display Type: | TFT LCD Displays |
Equipment Type: | Digital Oscilloscope |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 V to 240 V |
Manufacturer: | Keysight |
Number of Channels: | 2 Channel |
Part # Aliases: | EDUX1052G/903 |
Product Category: | Benchtop Oscilloscopes |
Product Type: | Oscilloscopes |
Sampling Rate: | 1 GSa/s |
Series: | 1000 X |
Subcategory: | Test Equipment |
Tradename: | InfiniiVision |
Bandwidth | 50MHz |
Calibrated | RSCAL |
Digital/Analogue | Digital |
Number of Analogue Channels | 2 |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Bench |
Series | InfiniiVision 1000 X |
Display Type | LCD, TFT, WVGA |
Input Impedance | 1 MO±2%, 16 pF±3 pF |
Interface | USB |
Number of Digital Channels | 1 |
Power Source | Mains |
Rise Time | = 7ns |
Sample Rate Random | 2 GSa/s |
Screen Size | 7in |
Weight | 3.2kg |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 262 КБ
Datasheet
pdf, 1793 КБ
Datasheet
pdf, 1932 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ