MA330013, Daughter Cards & OEM Boards dsPIC33F Plug In Module
![Фото 1/3 MA330013, Daughter Cards & OEM Boards dsPIC33F Plug In Module](https://static.chipdip.ru/lib/756/DOC007756416.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/437/DOC013437653.jpg)
![](https://static.chipdip.ru/lib/065/DOC045065140.jpg)
10 360 руб.
1 шт.
на сумму 10 360 руб.
Плати частями
от 2 590 руб. × 4 платежа
от 2 590 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
dsPIC33FJ256MC710 - Plug-In Module (PIM)
Технические параметры
Accessory Type | Plug-In Module (PIM) |
Base Product Number | MA330013 -> |
ECCN | 3A992A |
For Use With/Related Products | dsPIC33FJ256MC710 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | dsPIC33 e-mobility | Datasheet Preview |
Automotive | No |
ECCN (US) | 3A991a.2. |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
PPAP | No |
Product Category | Microcontroller Tools |
Supported Device | dsPIC33FJ256MC710A |
Supported Device Technology | Microcontroller |
Type | Plug-in Board |
Classification | Module |
Kit Name | dsPIC33 MC 100P PIM |
Processor Part Number | dsPIC33 |
Technology | MCU |