AD8436ACPZ-R7, Power Management Specialized - PMIC LowCost &PowerTrue RMS-to-DC Converter

AD8436ACPZ-R7, Power Management Specialized - PMIC LowCost &PowerTrue RMS-to-DC Converter
Изображения служат только для ознакомления,
см. техническую документацию
3 660 руб.
от 10 шт.3 200 руб.
от 25 шт.2 870 руб.
от 100 шт.2 351.24 руб.
Добавить в корзину 1 шт. на сумму 3 660 руб.
Плати частями
от 915 руб. × 4 платежа
Номенклатурный номер: 8005649654
Артикул: AD8436ACPZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Development Kit: AD8436-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Current: 300 uA
Input Voltage Range: 4.8 V to 36 V
Input Voltage, Max: 36 V
Input Voltage, Min: 4.8 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Operating Supply Voltage: 18 V
Output Current: 15 mA
Output Voltage Range: -5 V to 5 V
Package / Case: LFCSP-20
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: AD8436
Subcategory: PMIC-Power Management ICs
Type: Converters
Вес, г 0.04

Техническая документация

Datasheet
pdf, 795 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем