ADG5436FBCPZ-RL7, Analog Switch ICs +/--55V Fault Protected, +/-20V, +/-15V, +12V,

ADG5436FBCPZ-RL7, Analog Switch ICs +/--55V Fault Protected, +/-20V, +/-15V, +12V,
Изображения служат только для ознакомления,
см. техническую документацию
3 090 руб.
от 10 шт.2 660 руб.
от 25 шт.2 370 руб.
от 100 шт.1 914.42 руб.
1 шт. на сумму 3 090 руб.
Плати частями
от 774 руб. × 4 платежа
Номенклатурный номер: 8005649675
Артикул: ADG5436FBCPZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Технические параметры

Brand: Analog Devices
Configuration: 2 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 220 ns
On Resistance - Max: 11.5 Ohms
On Time - Max: 550 ns
Package / Case: LFCSP-16
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG5436F
Subcategory: Switch ICs
Supply Current - Max: 1.3 mA
Supply Type: Dual Supply
Supply Voltage - Max: 44 V
Supply Voltage - Min: 8 V

Техническая документация

Datasheet
pdf, 633 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем