ADG725BSUZ, Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C.
![ADG725BSUZ, Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C.](https://static.chipdip.ru/lib/690/DOC001690505.jpg)
см. техническую документацию
от 1 174 руб. × 4 платежа
Описание
ADG725 is a monolithic, CMOS, dual 16-channel analogue multiplexer with a serially controlled 3-wire interface. This device can be configured as a dual mux switching one of 16 inputs to one output, or a differential mux switching one of 16 inputs to a differential output. This multiplexer utilize a 3-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™, and some DSP interface standards. On power-up, the Internal shift register contains all zeros and all switches are in the OFF state. This multiplexer is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed with very low on resistance and leakage currents. It is widely used in application such as optical applications, data acquisition systems, communication systems, relay replacement, audio and video switching, battery-powered systems, medical instrumentation, automatic test equipment etc.
• Single supply operation is 1.8V to 5.5V
• Dual-supply operation is 2.5V
• On resistance is 4 ohm typ
• On resistance flatness is 0.5 ohm typ
• Rail-to-rail operation, power-on reset
• Switching time is 42ns typ
• TTL/CMOS compatible inputs, -3dB bandwidth is 34MHz typ
• Operating temperature is -40°C to +85°C
• Packaging style is 48-lead thin plastic quad flat package [TQFP]
Технические параметры
Диапазон Напряжения Питания | 1.8V to 5.5V, ±2.25V to±2.75V |
Количество Выводов | 48вывод(-ов) |
Количество Схем | 2схем(-а) |
Конфигурация Мультиплексора | 16:1 |
Корпус Аналогового Мультиплексора | TQFP |
Линейка Продукции | - |
Макс. Сопротивление Включенного Состояния | 11Ом |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Стандарты Автомобильной Промышленности | - |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем