DRV8832EVM, Power Management IC Development Tools DRV8832 EVAL MOD

DRV8832EVM, Power Management IC Development Tools DRV8832 EVAL MOD
Изображения служат только для ознакомления,
см. техническую документацию
16 870 руб.
1 шт. на сумму 16 870 руб.
Плати частями
от 4 219 руб. × 4 платежа
Номенклатурный номер: 8005649963
Артикул: DRV8832EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Power Management IC Development Tools
DRV8832 1A Low Voltage Brushed DC Motor Driver
Texas Instruments DRV8832 1A Low Voltage Brushed DC Motor Driver provides an integrated motor driver solution for battery-powered toys, printers, and other low-voltage or battery-powered motion control applications. This TI device has one H-bridge driver and can drive one DC motor or one winding of a stepper motor as well as other loads like solenoids. The output driver block consists of N-channel and P-channel power MOSFETs configured as an H-bridge to drive the motor winding. DRV8832 motor driver provides a current limit function to regulate the motor current during conditions like motor startup or stall as well as a fault output pin to signal a host processor of a fault condition. DRV8832EVM evaluation module consists of a 1A, H-bridge motor driver with a parallel control interface and a small number of external components that can be used to drive one brushed DC motor or other loads like solenoids.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2
Interface Type: Parrallel
Manufacturer: Texas Instruments
Output Current: 1 A
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: DRV8832
Subcategory: Development Tools
Tool Is For Evaluation Of: DRV8832
Type: Power Management Specialized
Вес, г 1.51