HDC2080DMBT, Board Mount Humidity Sensors 2% RH ultra-low-power digital relative humidity sensor, interrupt/DRDY 6-WSON -40 to 125
![Фото 1/4 HDC2080DMBT, Board Mount Humidity Sensors 2% RH ultra-low-power digital relative humidity sensor, interrupt/DRDY 6-WSON -40 to 125](https://static.chipdip.ru/lib/456/DOC025456537.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/223/DOC020223736.jpg)
![](https://static.chipdip.ru/lib/147/DOC021147808.jpg)
![](https://static.chipdip.ru/lib/193/DOC023193472.jpg)
1 370 руб.
от 10 шт. —
810 руб.
от 100 шт. —
704 руб.
от 250 шт. —
599.51 руб.
1 шт.
на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
от 344 руб. × 4 платежа
Описание
Sensors\Environmental Sensors\Board Mount Humidity Sensors
HDC2080 Humidity & Temperature Digital SensorTexas Instruments HDC2080 Humidity and Temperature Digital Sensor provides high-accuracy measurements with very low power consumption in a small DFN package. The capacitive-based sensor includes integrated digital features and a heating element to dissipate condensation and moisture. The HDC2080 digital features include programmable interrupt thresholds to provide alerts and system wake-ups without requiring a microcontroller to monitor the system continuously. Combined with programmable sampling intervals, low power consumption, and support for a 1.8V supply voltage, the HDC2080 is designed for battery-operated systems.
Технические параметры
Brand: | Texas Instruments |
Description/Function: | Low power humidity and temperature sensor |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Full Temp Accuracy: | +/-0.2 C |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 650 uA |
Output Type: | Digital |
Package / Case: | WSON-6 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
Resolution: | 14 bit |
RH Accuracy: | +/-2% |
RH Range: | 0%to 100% |
Series: | HDC2080 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.62 V |
корпус | WSON-6(3x3) |
Accuracy | ±2% |
Interface Type | I2C |
Mounting Type | Surface Mount |
Operating Temperature Range | (-40°C → 85°C)°C |
Output Type | Digital |
Package Type | WSON |
Pin Count | 6 |
Sensor Function | Temperature & Humidity |
Вес, г | 0.026 |
Техническая документация
Датчики влажности Honeywell
pdf, 139 КБ