LMR23625CFQDDAQ1, Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 8-SO P
![LMR23625CFQDDAQ1, Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 8-SO P](https://static.chipdip.ru/lib/888/DOC024888774.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 10 шт. —
810 руб.
от 75 шт. —
597 руб.
от 300 шт. —
525.97 руб.
1 шт.
на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC ThermistorsKYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 4 V |
Input Voltage: | 4 V to 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 2.5 A |
Output Voltage: | 1 V to 28 V |
Package / Case: | SO-PowerPad-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 75 uA |
Series: | LMR23625-Q1 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4 V |
Switching Frequency: | 2.1 MHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Synchronous Step-Down Converter |
Automotive | Yes |
Maximum Input Voltage - (V) | 36 |
Maximum Output Current - (A) | 2.5 |
Military | No |
Minimum Input Voltage - (V) | 4 |
Number of Outputs | 1 |
Operating Temperature - (?C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 1 to 28 |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | HSOP EP |
Switching Frequency - (kHz) | 2415 |
Switching Regulator | Yes |
Typical Switch Current - (A) | 4.8 |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 3440 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем