LMR36503MSCQRPERQ1, Switching Voltage Regulators Automotive 3-V to 65-V, 0.3-A buck converter optimized for size and light load efficiency 9

LMR36503MSCQRPERQ1, Switching Voltage Regulators Automotive 3-V to 65-V, 0.3-A buck converter optimized for size and light load efficiency 9
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 10 шт.980 руб.
от 100 шт.766 руб.
от 250 шт.677.52 руб.
1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8005650025
Артикул: LMR36503MSCQRPERQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LMR36503EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 65 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 65 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Voltage: Adjustable
Package / Case: VQFN-HR-9
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 2.2 MHz
Topology: Buck

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем