CT1020, Circuit Breaker Accessories CIRCUIT BREAKER BOOT FRONT MOUNT 2 POLE

Фото 1/3 CT1020, Circuit Breaker Accessories CIRCUIT BREAKER BOOT FRONT MOUNT 2 POLE
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 6-8 недель
6 890 руб.
от 10 шт.5 210 руб.
от 50 шт.4 180 руб.
Добавить в корзину 1 шт. на сумму 6 890 руб.
Плати частями
от 1 724 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005650296
Артикул: CT1020
Бренд: APM HEXSEAL

Описание

Industrial Automation\Circuit Protection\Circuit Breaker Accessories
Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.

Технические параметры

Brand: APM HEXSEAL
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: APM HEXSEAL
Mounting Style: Panel
Number of Poles: 2 Pole
Part # Aliases: 5930-01-561-9440
Product Category: Circuit Breaker Accessories
Product Type: Circuit Breaker Accessories
Product: Boots
Series: CT
Subcategory: Circuit Breakers
Type: Boot
Тип Аксессуара Boot
Вес, г 39.01

Техническая документация

Datasheet CT1020
pdf, 97 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.