UPW1H102MHD1CV, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% AEC-Q200

UPW1H102MHD1CV, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1873 шт., срок 5-7 недель
460 руб.
от 10 шт.330 руб.
от 100 шт.226 руб.
от 500 шт.168.76 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005650922
Артикул: UPW1H102MHD1CV
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Технические параметры

Номинальная емкость 1000
Единица измерения мкф
Brand: Nichicon
Capacitance: 1000 uF
Diameter: 16 mm
Dissipation Factor DF: 0.1
ESR: 34 mOhms
Factory Pack Quantity: Factory Pack Quantity: 630
Lead Spacing: 7.5 mm
Lead Style: Straight
Leakage Current: 4 uA
Life: 8000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 2.235 A
Series: UPW
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 50 VDC
Brand Nichicon
Diameter 16 mm
Dissipation Factor DF 0.1
Factory Pack Quantity 630
Lead Spacing 7.5 mm
Lead Style Straight
Leakage Current 4 uA
Length 25 mm
Life 8000 Hour
Manufacturer Nichicon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -55 C
Packaging Bulk
Product Low Impedance Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Leaded
Ripple Current 2235 mA
RoHS Details
Termination Style Radial
Type Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Вес, г 7

Техническая документация

Datasheet
pdf, 428 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.