FNQ-R-4/10

FNQ-R-4/10
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 050 руб.
от 5 шт.22 200 руб.
от 10 шт.19 520 руб.
1 шт. на сумму 25 050 руб.
Плати частями
от 6 264 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005658378
Бренд: Eaton

Описание

Class CC Fuses

Bussmann / Eaton Class CC Fuses are engineered to offer superior performance for a wide variety of circuit and equipment protection needs. These 600V, branch circuit-rated IR fuses offer advanced protection in a small package. The portfolio Bussmann / Eaton Class CC Fuses includes Low-Peak™ LP-CC 1/2-30A time-delay fuses for small horsepower motor circuits as well as LIMITRON™ FNQ-R 1/4-30A time-delay fuses for critical industrial or commercial applications that have specific current limitation requirements. A broad range of Class CC fuse blocks and holders are available to simplify fuse installation and replacement.

Технические параметры

Body Style: Cartridge Fuses
Brand: Bussmann/Eaton
Current Rating: 400 mA
Diameter: 10.3 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size / Group: 5AG Midget(10.3 mm x 38.1 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 200 kA
Manufacturer: Eaton
Mounting Style: Holder
Packaging: Bulk
Part # Aliases: FNQ-R-4-10
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class CC Fuse
Series: FNQ-R
Subcategory: Fuses
Termination Style: Clip
Type: Time Delay Fuse
Voltage Rating AC: 600 VAC

Техническая документация

Datasheet
pdf, 685 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.