TAD14745101-002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 430 руб.
от 10 шт. —
7 060 руб.
от 25 шт. —
6 110 руб.
от 50 шт. —
5 766.71 руб.
1 шт.
на сумму 9 430 руб.
Плати частями
от 2 359 руб. × 4 платежа
от 2 359 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 3.28' (1.00m)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | D |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Male Pins |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 4 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | D |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Receptacle |
Assembly Configuration | Standard |
Base Product Number | TAD1474 -> |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Green |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 3.28' (1.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Series | M12 -> |
Shielding | Shielded |
Usage | Cat5e, Industrial Environments |
Количество позиций | 4 Positions |
Линейка Продукции | TAD Series |
Разъем Type A | M12 Plug |
Разъем Type B | M12 Plug |
Brand: | TE Connectivity |
Coding: | D Coded |
Connector End A Pin Count: | 4 Position |
Connector End A: | M12 |
Connector End B Pin Count: | 4 Position |
Connector End B: | M12 |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Gender: | Male/Male |
IP Rating: | IP67 |
Jacket Color: | Green |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | TE Connectivity |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Subcategory: | Cable Assemblies |
Type: | Cable Assembly |
Voltage Rating: | 250 V |
Wire Gauge - AWG: | 22 AWG |