HE1020
![Фото 1/2 HE1020](https://static.chipdip.ru/lib/389/DOC007389293.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/612/DOC010612101.jpg)
185 шт., срок 6-8 недель
5 300 руб.
от 10 шт. —
4 600 руб.
от 25 шт. —
4 540 руб.
от 50 шт. —
4 158.92 руб.
1 шт.
на сумму 5 300 руб.
Плати частями
от 1 325 руб. × 4 платежа
от 1 325 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005662347
Бренд: APM HEXSEAL
Описание
Circuit Protection\Accessories
Toggle Switch & Circuit Breaker Sealing BootsAPM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.
Технические параметры
Accessory Type | Boot |
ECCN | EAR99 |
For Use With/Related Products | Circuit Breaker |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | APM HEXSEAL |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | APM HEXSEAL |
Part # Aliases: | HE1020 |
Product Category: | Circuit Breaker Accessories |
Product Type: | Circuit Breaker Accessories |
Product: | Boots |
Subcategory: | Circuit Breakers |
Type: | Boot |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.