ALS70A752NJ400
![Фото 1/2 ALS70A752NJ400](https://static.chipdip.ru/lib/041/DOC008041813.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/010/DOC021010620.jpg)
13 150 руб.
1 шт.
на сумму 13 150 руб.
Плати частями
от 3 289 руб. × 4 платежа
от 3 289 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
7500ВµF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 20000 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 7500ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 29mOhm @ 100Hz |
Height - Seated (Max) | 4.606"" (117.00mm) |
HTSUS | 8532.22.0085 |
Impedance | 19 mOhms |
Lead Spacing | 1.252"" (31.80mm) |
Lifetime @ Temp. | 20000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Can - Screw Terminals |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 23.7A @ 10kHz |
Ripple Current @ Low Frequency | 16.7A @ 100Hz |
RoHS Status | ROHS3 Compliant |
Series | ALS70 -> |
Size / Dimension | 3.031"" Dia (77.00mm) |
Tolerance | В±20% |
Voltage - Rated | 400V |
Diameter | 77mm |
Equivalent Series Resistance | 29mΩ |
Lead Pitch | 31.8mm |
Leakage Current | 6000 μA |
Lifetime | 40000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Polarised | Polar |
Ripple Current | 23.7A |
Technology | Aluminium Electrolytic |
Voltage | 400V dc |