2273118-1
![2273118-1](https://static.chipdip.ru/lib/290/DOC007290963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 700 руб.
1 шт.
на сумму 5 700 руб.
Плати частями
от 1 425 руб. × 4 платежа
от 1 425 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 0.98' (300.00mm)
Технические параметры
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | AA |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle, Right Angle |
2nd Connector Gender | Male Pins |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 5 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | AA |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Base Product Number | 2273118 -> |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo |
Length | 0.98' (300.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Series | M12 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Техническая документация
Datasheet
pdf, 79 КБ