T4052228004-001
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
2 940 руб.
от 10 шт. —
2 710 руб.
1 шт.
на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
от 735 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 1.64' (500.00mm)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Receptacle, Right Angle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 5 |
2nd Connector Number of Positions Loaded | 4 |
2nd Connector Orientation | A |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Plug, Right Angle |
Assembly Configuration | Standard |
Base Product Number | T40522 -> |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Gray |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 1.64' (500.00mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | RoHS Compliant |
Series | M8, M12 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Техническая документация
Datasheet
pdf, 1594 КБ