1-2120958-1
![Фото 1/2 1-2120958-1](https://static.chipdip.ru/lib/294/DOC007294001.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/646/DOC040646579.jpg)
7 320 руб.
от 10 шт. —
5 310 руб.
1 шт.
на сумму 7 320 руб.
Плати частями
от 1 830 руб. × 4 платежа
от 1 830 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 0.66' (200.00mm)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Panel Mount |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | 2120958 -> |
Cable Type | Individual |
Color | Multiple |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 0.66' (200.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | RoHS Compliant |
Series | M8 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Body Orientation | Straight |
Coding | A |
Connector Size | M8 |
Contact Gender | Male |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 4.0A |
Housing Material | Brass |
IP Rating | IP67 |
Mating Type | Quick Connect |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Number of Contacts | 4 |
Plug/Socket | Socket |
Termination Method | Solder |
Voltage Rating | 30 V |