RR50J471MDN1KX

RR50J471MDN1KX
Изображения служат только для ознакомления,
см. техническую документацию
933 шт., срок 6-8 недель
200 руб.
от 10 шт.150 руб.
от 50 шт.113 руб.
от 100 шт.89.01 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005666721
Бренд: Nichicon Corp.

Описание

FPCAP Functional Polymer Capacitors Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Технические параметры

Brand: Nichicon
Dissipation Factor DF: 0.15
Factory Pack Quantity: 1000
Leakage Current: 592 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Ammo Pack
Part # Aliases: FP-6R3RE471M-R5K
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 6.63 A
Subcategory: Capacitors
Termination Style: Radial

Техническая документация

Datasheet
pdf, 448 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.