TAB62635501-080
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 150 руб.
1 шт.
на сумму 17 150 руб.
Плати частями
от 4 289 руб. × 4 платежа
от 4 289 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 26.2' (8.00m)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | 2 |
1st Connector Orientation | B |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 5 |
2nd Connector Number of Positions Loaded | 2 |
2nd Connector Orientation | B |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Plug, Right Angle |
Assembly Configuration | Standard |
Base Product Number | TAB62 -> |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Violet |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 26.2' (8.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Series | M12 -> |
Shielding | Shielded |
Usage | Industrial Environments |