TAA75AA1611-150
![TAA75AA1611-150](https://static.chipdip.ru/lib/300/DOC007300390.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 110 руб.
21 420 руб.
1 шт.
на сумму 21 420 руб.
Плати частями
от 5 355 руб. × 4 платежа
от 5 355 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 49.2' (15.00m)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle, Right Angle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 5 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | A |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Base Product Number | TAA75 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Gray |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 49.2' (15.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Series | M12 -> |
Shielding | Shielded |
Usage | Industrial Environments |