MAL222091006E3

Фото 1/3 MAL222091006E3
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.650 руб.
от 40 шт.547 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005678217

Описание

Capacitors\Electric Double Layer Capacitors (EDLC), Supercapacitors
25F (EDLC) Supercapacitor 2.7V Radial, Can 16mOhm @ 1kHz 1000 Hrs @ 85В°C

Технические параметры

Capacitance 25F
ECCN EAR99
ESR (Equivalent Series Resistance) 16mOhm @ 1kHz
Height - Seated (Max) 1.063"" (27.00mm)
HTSUS 8532.29.0040
Lead Spacing 0.295"" (7.50mm)
Lifetime @ Temp. 1000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case Radial, Can
RoHS Status ROHS3 Compliant
Series ENYCAPв„ў 220 EDLC ->
Size / Dimension 0.630"" Dia (16.00mm)
Termination PC Pins
Tolerance -20%, +50%
Voltage - Rated 2.7V
Capacitor Family Electric Double Layer
Diameter 16.5mm
Equivalent Series Resistance 22mΩ
Lead Diameter 0.8mm
Lead Pitch 7.5mm
Leakage Current 8 mA, 75 μA
Lifetime 1000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Package/Case 19
Polarised Polar
Product Diameter 16.5mm
Terminal Type Radial
Voltage 2.7V dc
Brand: Vishay/BC Components
Capacitance: 25 F
Current Rating: 25 A
Diameter: 16 mm
ESR: 22 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 75 uA
Life: 1000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 220 EDLC ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: EDLC ENYCAP
Type: Cylindrical
Voltage Rating DC: 2.7 VDC

Техническая документация

Datasheet
pdf, 839 КБ
Datasheet
pdf, 417 КБ
Datasheet
pdf, 25 КБ