ALS30A471DA200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 200 руб.
от 10 шт. —
1 910 руб.
от 50 шт. —
1 700 руб.
1 шт.
на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
от 550 руб. × 4 платежа
Описание
Aluminum Electrolytic Capacitors
KEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.
KEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.
Технические параметры
Brand: | KEMET |
Capacitance: | 470 uF |
Diameter: | 36 mm |
ESR: | 286 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Lead Spacing: | 12.8 mm |
Leakage Current: | 564 uA |
Life: | 11000 Hour |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Part # Aliases: | A331FB471M200A |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 2.6 A |
Series: | ALS30 |
Subcategory: | Capacitors |
Termination Style: | Screw |
Test Frequency: | 100 Hz |
Tolerance: | 20% |
Type: | Screw Terminal Aluminum Electrolytic Capacitor |
Voltage Rating DC: | 200 VDC |
Техническая документация
Datasheet
pdf, 4905 КБ