TAB62535501-001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 720 руб.
от 10 шт. —
5 500 руб.
1 шт.
на сумму 6 720 руб.
Плати частями
от 1 680 руб. × 4 платежа
от 1 680 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 1.64' (500.00mm)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 2 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | B |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 2 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | B |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Base Product Number | TAB62 -> |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Violet |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP68 - Dust Tight, Waterproof, Nema 6P |
Length | 1.64' (500.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | Request inventory verification |
Series | M12 -> |
Shielding | Shielded |
Usage | Industrial Environments |