T4052415004-001
![Фото 1/5 T4052415004-001](https://static.chipdip.ru/lib/294/DOC007294872.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/052/DOC043052607.jpg)
![](https://static.chipdip.ru/lib/322/DOC005322441.jpg)
![](https://static.chipdip.ru/lib/052/DOC043052611.jpg)
![](https://static.chipdip.ru/lib/052/DOC043052615.jpg)
4 100 руб.
от 10 шт. —
3 780 руб.
от 25 шт. —
3 440 руб.
от 50 шт. —
3 039.32 руб.
1 шт.
на сумму 4 100 руб.
Плати частями
от 1 025 руб. × 4 платежа
от 1 025 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 1.64' (500.00mm)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | 4 |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 4 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | A |
2nd Connector Shell Size - Insert | M8 |
2nd Connector Type | Plug, Right Angle |
Assembly Configuration | Standard |
Base Product Number | T40524 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 1.64' (500.00mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | RoHS Compliant |
Series | M8, M12 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
American Wire Gauge | 24 AWG |
Coding | A |
Conductor Material | Copper Alloy |
Connector 1 | M8 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Right Angle |
Connector 2 | M12 |
Connector 2 Gender | Male |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.25 mm² |
Current Rating | 3 A |
Insulation Material | PVC |
IP Rating | IP67 |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -25.0°C |
Outer Diameter | 4.5mm |
Sheath Colour | Black |
Sheath Material | Nylon |
Voltage Rating | 30 V |
Техническая документация
Datasheet
pdf, 1594 КБ