TCF20RN

TCF20RN
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 630 руб.
1 шт. на сумму 22 630 руб.
Плати частями
от 5 659 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005682728
Бренд: Eaton

Описание

Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Body Style: Square Body Blade Fuses
Brand: Bussmann/Eaton
Current Rating: 20 A
Factory Pack Quantity: 12
Fuse Size/Group: Class CF
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 300 kA
Manufacturer: Eaton
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class CF Fuses
Subcategory: Fuses
Termination Style: Radial Blade Plug In
Type: Low Voltage Finger-Safe Dual Element Class Cube Fuse

Техническая документация

Datasheet TCF80
pdf, 1646 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.