ESK106M016AC3AA
![Фото 1/2 ESK106M016AC3AA](https://static.chipdip.ru/lib/044/DOC008044274.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/667/DOC034667898.jpg)
28 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт. —
18 руб.
от 100 шт. —
14.07 руб.
10 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
10ВµF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 10ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.492"" (12.50mm) |
HTSUS | 8532.22.0020 |
Lead Spacing | 0.079"" (2.00mm) |
Lifetime @ Temp. | 2000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Can |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 60mA @ 10kHz |
Ripple Current @ Low Frequency | 40mA @ 120Hz |
RoHS Status | ROHS3 Compliant |
Series | ESK -> |
Size / Dimension | 0.197"" Dia (5.00mm) |
Tolerance | В±20% |
Voltage - Rated | 16V |
Brand: | KEMET |
Capacitance: | 10 uF |
Diameter: | 5 mm |
Dissipation Factor DF: | 16% |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 2 mm |
Lead Style: | Straight |
Leakage Current: | 3 uA |
Life: | 2000 Hour |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Part # Aliases: | SK106M016AC3AAKPLP |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 40 mA |
Series: | ESK |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Single Ended Aluminium Electrolytic Capacitor |
Voltage Rating DC: | 16 VDC |
Вес, г | 0.5 |