1-2273011-3

1-2273011-3
Изображения служат только для ознакомления,
см. техническую документацию
3 770 руб.
от 25 шт.3 160 руб.
1 шт. на сумму 3 770 руб.
Плати частями
от 944 руб. × 4 платежа
Номенклатурный номер: 8005690601
Бренд: TE Connectivity

Описание

M8/M12 Connector System

TE Connectivity's (TE) M8/M12 Connector System features a wide range of straight, angled, LED, and multi-position connectors that are easily intermateable. The portfolio includes A, B, D, S, T, and X-coded (up to 10Gb/s) versions to serve various design needs. These field-installable and board connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications. Whether the connectors are used for controllers and sensors or robotics and molding machines, TE M8/M12 Connector System offers a solution that is time-saving, error-free, and without the use of tools. The system also safely and reliably ensures efficient communication in industrial environments and decreases downtime. Applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing, vision systems, and the food and beverage industry.

Технические параметры

Brand: TE Connectivity
Connector End A Pin Count: 4 Position
Connector End A: M8
Connector End B: Pigtail
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: M8
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Wire Gauge - AWG: 22 AWG

Техническая документация

Datasheet
pdf, 82 КБ