PCS0J221MCL1GS

Фото 1/3 PCS0J221MCL1GS
Изображения служат только для ознакомления,
см. техническую документацию
12699 шт., срок 6-8 недель
370 руб.
от 10 шт.260 руб.
от 50 шт.223 руб.
от 100 шт.176.59 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005690741
Бренд: Nichicon Corp.

Описание

Capacitors\Aluminum - Polymer Capacitors
220ВµF 6.3V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105В°C

Технические параметры

Applications General Purpose
Capacitance 220ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 20mOhm
Height - Seated (Max) 0.236"" (6.00mm)
HTSUS 8532.22.0020
Lifetime @ Temp. 5000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 105В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case Radial, Can - SMD
REACH Status REACH Unaffected
Ripple Current @ High Frequency 2.8A @ 100kHz
RoHS Status ROHS3 Compliant
Series PCS ->
Size / Dimension 0.248"" Dia (6.30mm)
Surface Mount Land Size 0.260"" L x 0.260"" W (6.60mm x 6.60mm)
Tolerance В±20%
Type Polymer
Voltage - Rated 6.3V
Brand Nichicon
Diameter 6.3 mm
Dissipation Factor DF 0.12
ESR 20 mOhms
Factory Pack Quantity 1000
Leakage Current 277 uA
Life 2000 Hour
Manufacturer Nichicon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -55 C
Package Type Can
Packaging Cut Tape or Reel
Product Aluminum Polymer Capacitors
Product Category Aluminum Organic Polymer Capacitors
Product Type Electrolytic Capacitors
Ripple Current 2800 mA
Subcategory Capacitors
Termination Style SMD/SMT
Voltage Rating DC 6.3 VDC
Brand: Nichicon
Capacitance: 220 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.12
ESR: 20 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 277 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 2.8 A
Series: PCS
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 6.3 VDC
Construction Cylindrical
Equivalent Series Resistance Type Standard
IL - (uA) 277@2Min
IR - (mA) 2800
Lifetime - (h) 5000
Military No
Size - (mm) 6.3 X 6

Техническая документация

Datasheet
pdf, 852 КБ
Datasheet
pdf, 685 КБ
Datasheet
pdf, 1219 КБ
Документация
pdf, 1035 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.