ALS40A103KF100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 190 руб.
от 24 шт. —
7 150 руб.
1 шт.
на сумму 9 190 руб.
Плати частями
от 2 299 руб. × 4 платежа
от 2 299 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
10000ВµF 100V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 7000 Hrs @ 105В°C
Технические параметры
Applications | General Purpose |
Capacitance | 10000ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 21mOhm @ 100Hz |
Height - Seated (Max) | 4.213"" (107.00mm) |
HTSUS | 8532.22.0055 |
Impedance | 18 mOhms |
Lead Spacing | 0.874"" (22.20mm) |
Lifetime @ Temp. | 7000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Can - Screw Terminals |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 11.5A @ 10kHz |
Ripple Current @ Low Frequency | 10.9A @ 100Hz |
RoHS Status | ROHS3 Compliant |
Series | ALS40 -> |
Size / Dimension | 2.008"" Dia (51.00mm) |
Tolerance | В±20% |
Voltage - Rated | 100V |
Capacitors features | high current overload capacity |
ESR value | 21mΩ |
Leads | screw |
Manufacturer | KEMET |
Manufacturer series | ALS40 |
Number of terminals | 2 |
Service life | 7000h |
Terminal pitch | 22.2mm |
Техническая документация
Datasheet
pdf, 4966 КБ