2-2273127-4
![Фото 1/2 2-2273127-4](https://static.chipdip.ru/lib/294/DOC007294273.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/867/DOC029867140.jpg)
7 570 руб.
1 шт.
на сумму 7 570 руб.
Плати частями
от 1 894 руб. × 4 платежа
от 1 894 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 4.92' (1.50m)
Технические параметры
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle, Right Angle |
2nd Connector Gender | Male Pins |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 5 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | Keyed |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Cable Material | Polyurethane (PUR), Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo |
Length | 4.92' (1.50m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | M12 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Brand: | TE Connectivity/AMP |
Connector End A Pin Count: | 5 Position |
Connector End A: | M12 |
Connector End B Pin Count: | 5 Position |
Connector End B: | M12 |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female/Male |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | M12 |
Subcategory: | Cable Assemblies |
Voltage Rating: | 24 V |