12-J20-20

23 шт., срок 6-8 недель
4 110 руб.
от 10 шт.3 420 руб.
1 шт. на сумму 4 110 руб.
Плати частями
от 1 029 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005693976

Описание

RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: E-T-A
Factory Pack Quantity: 1
Manufacturer: E-T-A Circuit Breakers
Product Category: Circuit Breaker Accessories
Subcategory: Circuit Breakers

Техническая документация

Datasheet
pdf, 204 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.