QES-125-1/8-01-SS1000FT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6-8 недель
18 920 руб.
от 5 шт. —
16 600 руб.
1 шт.
на сумму 18 920 руб.
Плати частями
от 4 730 руб. × 4 платежа
от 4 730 руб. × 4 платежа
Альтернативные предложения1
Описание
QES-125 Expandable Sleeves
Qualtek Electronics QES-125 Expandable Sleeves are polyester monofilament sleeves that provide mechanical protection to wires, cables, and harnesses. These sleeves come with the ability to expand to two or three times the original inside diameter. The QES-125 sleeves are resistant to chemicals, jet fuel, diesel fuel, gasoline, and lubricating oil. These sleeves offer a high degree of flame retardation. The QES-125 sleeves are suitable for military, industrial aeronautical, electronic, and manufacturing applications.
Qualtek Electronics QES-125 Expandable Sleeves are polyester monofilament sleeves that provide mechanical protection to wires, cables, and harnesses. These sleeves come with the ability to expand to two or three times the original inside diameter. The QES-125 sleeves are resistant to chemicals, jet fuel, diesel fuel, gasoline, and lubricating oil. These sleeves offer a high degree of flame retardation. The QES-125 sleeves are suitable for military, industrial aeronautical, electronic, and manufacturing applications.
Технические параметры
Brand: | Qualtek |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Inside Diameter: | 3.18 mm |
Manufacturer: | Qualtek |
Material: | Polyester |
Packaging: | Spool |
Product Category: | Spiral Wraps, Sleeves, Tubing & Conduit |
Product: | Braided Sleeves |
Subcategory: | Wire & Cable Management |
Type: | Expandable |
Техническая документация
Datasheet
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.