T4062113004-005
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 550 руб.
от 10 шт. —
7 140 руб.
от 25 шт. —
6 180 руб.
от 50 шт. —
5 834.55 руб.
1 шт.
на сумму 9 550 руб.
Плати частями
от 2 389 руб. × 4 платежа
от 2 389 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 16.40' (5.00m)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Receptacle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 4 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | A |
2nd Connector Shell Size - Insert | M8 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Base Product Number | T40621 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 16.40' (5.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | RoHS Compliant |
Series | M8 -> |
Shielding | Shielded |
Usage | Industrial Environments |
American Wire Gauge | 24 AWG |
Coding | A |
Conductor Material | Copper Alloy |
Connector 1 | M8 |
Connector 1 Gender | Female; Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | M8 |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.25 mm² |
Current Rating | 3 A |
Insulation Material | PVC |
IP Rating | IP67 |
Maximum Operating Temperature | 80.0°C |
Minimum Operating Temperature | -25.0 °C, -40.0°C |
Outer Diameter | 5mm |
Sheath Colour | Black |
Sheath Material | Nylon |
Voltage Rating | 30 V |
Техническая документация
Datasheet
pdf, 1594 КБ