DMB-4772
![DMB-4772](https://static.chipdip.ru/lib/641/DOC027641092.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2188 шт., срок 6-8 недель
1 970 руб.
от 10 шт. —
1 590 руб.
от 100 шт. —
1 300 руб.
от 250 шт. —
1 128.26 руб.
1 шт.
на сумму 1 970 руб.
Плати частями
от 494 руб. × 4 платежа
от 494 руб. × 4 платежа
Альтернативные предложения1
Описание
DIN Rail Mount Multi-Board Boxes
Bud Industries DIN Rail Mount Multi-Board Boxes are plastic terminal boxes with DIN rail mounting and snap-in multiple board capacity with easy access to board terminals. The boxes feature UL94V-0 rated ABS/Polycarbonate blend plastic housing with three levels of PC board mounting locations. The bottom level accepts a PC board with modular type terminals with 0.2" centers. Bud Industries DIN Rail Mount Multi-Board Boxes offer a snap-in design that allows toolless assembly of all parts, including PC boards.
Bud Industries DIN Rail Mount Multi-Board Boxes are plastic terminal boxes with DIN rail mounting and snap-in multiple board capacity with easy access to board terminals. The boxes feature UL94V-0 rated ABS/Polycarbonate blend plastic housing with three levels of PC board mounting locations. The bottom level accepts a PC board with modular type terminals with 0.2" centers. Bud Industries DIN Rail Mount Multi-Board Boxes offer a snap-in design that allows toolless assembly of all parts, including PC boards.
Технические параметры
Brand: | Bud Industries |
Color: | Gray |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Bud Industries |
Material: | Acrylonitrile Butadiene Styrene(ABS) |
Product Category: | Terminal Block Tools & Accessories |
Product Type: | Terminal Block Tools & Accessories |
Series: | DMB |
Subcategory: | Terminal Blocks |
Type: | DIN Rail |
Техническая документация
Datasheet
pdf, 199 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.