TAA751A5501-020
![Фото 1/4 TAA751A5501-020](https://static.chipdip.ru/lib/300/DOC007300838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/297/DOC005297761.jpg)
![](https://static.chipdip.ru/lib/070/DOC030070067.jpg)
![](https://static.chipdip.ru/lib/703/DOC034703625.jpg)
8 830 руб.
от 10 шт. —
6 610 руб.
от 100 шт. —
5 290 руб.
1 шт.
на сумму 8 830 руб.
Плати частями
от 2 209 руб. × 4 платежа
от 2 209 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 6.56' (2.00m)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | TAA75 -> |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Violet |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 6.56' (2.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | Request inventory verification |
Series | M12 -> |
Shielding | Shielded |
Usage | Cat5e, Industrial Environments |
Количество позиций | 5 Positions |
Разъем Type A | M12 Plug |
Разъем Type B | Free End |
Разъем в Разъем | M12 Straight Plug to Free End |
Brand: | TE Connectivity |
Coding: | A Coded |
Connector End A Pin Count: | 5 Position |
Connector End A: | M12 |
Connector End B: | Pigtail |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Gender: | Male |
IP Rating: | IP67 |
Jacket Color: | Violet |
Jacket Material: | Rigid Polyurethane(PUR) |
Manufacturer: | TE Connectivity |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Voltage Rating: | 60 V |
Wire Gauge - AWG: | 22 AWG, 24 AWG |