2SEPC560MZ+TSS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2908 шт., срок 6-8 недель
420 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Capacitors\Aluminum - Polymer Capacitors
560ВµF 2.5V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105В°C
Технические параметры
Applications | General Purpose |
Capacitance | 560ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 7mOhm |
Height - Seated (Max) | 0.354"" (9.00mm) |
HTSUS | 8532.22.0020 |
Lead Spacing | 0.079"" (2.00mm) |
Lifetime @ Temp. | 5000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Radial, Can |
Ripple Current @ High Frequency | 4.18A @ 100kHz |
Ripple Current @ Low Frequency | 209mA @ 120Hz |
RoHS Status | ROHS3 Compliant |
Series | OS-CONв„ў, SEPC -> |
Size / Dimension | 0.197"" Dia (5.00mm) |
Tolerance | В±20% |
Type | Polymer |
Voltage - Rated | 2.5V |
Brand: | Panasonic |
Dissipation Factor DF: | 10 |
ESR: | 7 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Lead Spacing: | 2 mm |
Leakage Current: | 500 uA |
Life: | 5000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Packaging: | Reel, Cut Tape |
Product Category: | Aluminum Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Ripple Current: | 4.18 A |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tradename: | OS-CON |
Brand | Panasonic |
Dissipation Factor DF | 10 |
Factory Pack Quantity | 2000 |
Leakage Current | 500 uA |
Length | 9 mm |
Manufacturer | Panasonic |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -55 C |
Packaging | Reel |
Product | Can |
Product Category | Aluminum Organic Polymer Capacitors |
Ripple Current | 4180 mA |
RoHS | Details |
Termination Style | Radial |
Tradename | OS-CON |
Вес, г | 0.537 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.