PLF1A470MDL4TD

Фото 1/3 PLF1A470MDL4TD
Изображения служат только для ознакомления,
см. техническую документацию
2196 шт., срок 6-8 недель
250 руб.
от 10 шт.180 руб.
от 50 шт.144 руб.
от 100 шт.113.48 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005707362
Бренд: Nichicon Corp.

Описание

Capacitors\Aluminum - Polymer Capacitors
47ВµF 10V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105В°C

Технические параметры

Applications General Purpose
Capacitance 47ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 25mOhm
Height - Seated (Max) 0.413"" (10.50mm)
HTSUS 8532.22.0020
Lead Spacing 0.098"" (2.50mm)
Lifetime @ Temp. 2000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 105В°C
Package Cut Tape (CT)Tape & Box (TB)
Package / Case Radial, Can
REACH Status REACH Unaffected
Ripple Current @ High Frequency 2.9A @ 100kHz
RoHS Status ROHS3 Compliant
Series PLF ->
Size / Dimension 0.248"" Dia (6.30mm)
Tolerance В±20%
Type Polymer
Voltage - Rated 10V
Automotive Yes
Capacitance Value 47uF
Construction Aluminum Cylindrical Can
ECCN (US) EAR99
Equivalent Series Resistance Type Low
ESR (Ohm) 0.025
EU RoHS Compliant
IL (uA) 94@2Min
IR (mA) 2900
Lead Diameter (mm) 0.5
Lifetime (h) 2000
Maximum Operating Temperature (°C) 105
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Terminals 2
Part Status Active
Polarity Polar
PPAP Unknown
Product Diameter (mm) 6.3
Size (mm) 6.3 X 10.5
Terminal Pitch (mm) 2.5
Termination Style Radial
Voltage 10VDC
Wire Form Long Lead
Brand: Nichicon
Capacitance: 47 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.08
ESR: 25 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Spacing: 2.5 mm
Leakage Current: 94 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Reel, Cut Tape
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 2.9 A
Series: PLF
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 10 VDC

Техническая документация

Datasheet
pdf, 679 КБ
Datasheet
pdf, 544 КБ
Datasheet
pdf, 1216 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.