WP-23502-000
![Фото 1/2 WP-23502-000](https://static.chipdip.ru/lib/234/DOC007234716.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/752/DOC028752610.jpg)
9 050 руб.
от 10 шт. —
6 880 руб.
от 25 шт. —
6 030 руб.
от 50 шт. —
5 840.13 руб.
1 шт.
на сумму 9 050 руб.
Плати частями
от 2 264 руб. × 4 платежа
от 2 264 руб. × 4 платежа
Описание
Audio Products\Microphones
100Hz ~ 4kHz Analog Microphone Electret Condenser 1.3V ~ 10V Omnidirectional (-52dB В±3dB @ 74dB SPL) Solder Pads
Технические параметры
Current - Supply | 50ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
Featured Product | https://www.digikey.com/en/product-highlight/k/kno |
Frequency Range | 100Hz ~ 4kHz |
Height (Max) | 0.089"" (2.26mm) |
HTSUS | 8518.10.8030 |
Impedance | 4.4 kOhms |
Mfg CAD Models | https://www.knowles.com/docs/default-source/model- |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Bulk |
Port Location | Top |
Product Training Modules | https://www.digikey.com/en/ptm/k/knowles/introduct |
Ratings | Waterproof |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Sensitivity | -52dB В±3dB @ 74dB SPL |
Series | WP -> |
Shape | Rectangular |
Size / Dimension | 0.219"" L x 0.157"" W (5.56mm x 3.99mm) |
Termination | Solder Pads |
Type | Electret Condenser |
Voltage - Rated | 1.3V |
Voltage Range | 1.3V ~ 10V |
Brand: | Knowles |
Current Rating: | 50 uA |
Depth: | 2.26 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency: | 4 kHz |
Impedance: | 4.4 kOhms |
Length - in: | 0.219 in |
Length - mm: | 5.56 mm |
Manufacturer: | Knowles |
Operating Supply Voltage: | 1.3 V |
Packaging: | Tray |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -52 dBA |
Series: | WP |
Subcategory: | Audio Devices |
Termination Style: | SMD/SMT |
Width - in: | 0.157 in |
Width - mm: | 3.99 mm |
Вес, г | 0.08 |
Техническая документация
Datasheet WP-23502-000
pdf, 106 КБ
Datasheet WP-23502-000
pdf, 106 КБ