JJS-60

Фото 1/2 JJS-60
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 260 руб.
от 5 шт.18 900 руб.
от 10 шт.16 670 руб.
1 шт. на сумму 21 260 руб.
Плати частями
от 5 315 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005713182
Бренд: Eaton

Описание

Battery Management Systems
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Body Style: Cartridge Fuses
Brand: Bussmann/Eaton
Current Rating: 60 A
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size / Group: Class T
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 200 kA
Manufacturer: Eaton
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class T Fuses
Series: JJS
Subcategory: Fuses
Termination Style: Clip
Tradename: Limitron
Type: T-Tron Very Fast Acting Fuse
Voltage Rating AC: 600 VAC

Техническая документация

Datasheet
pdf, 284 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.