ALS30A102KE400
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 440 руб.
от 24 шт. —
6 020 руб.
1 шт.
на сумму 7 440 руб.
Плати частями
от 1 860 руб. × 4 платежа
от 1 860 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
1000ВµF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 139mOhm @ 100Hz 18000 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 1000ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 139mOhm @ 100Hz |
Height - Seated (Max) | 3.307"" (84.00mm) |
HTSUS | 8532.22.0055 |
Impedance | 98 mOhms |
Lead Spacing | 0.874"" (22.20mm) |
Lifetime @ Temp. | 18000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Can - Screw Terminals |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 10.3A @ 10kHz |
Ripple Current @ Low Frequency | 5.8A @ 100Hz |
RoHS Status | ROHS3 Compliant |
Series | ALS30 -> |
Size / Dimension | 2.008"" Dia (51.00mm) |
Tolerance | В±20% |
Voltage - Rated | 400V |
Diameter | 51mm |
Equivalent Series Resistance | 139mΩ |
Leakage Current | 2.4 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Polarised | Polar |
Ripple Current | 5.8A |
Technology | Electrolytic |
Voltage | 400V dc |
Вес, г | 228 |