CCA-009-I18R152

CCA-009-I18R152
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 6-8 недель
6 600 руб.
от 10 шт.5 080 руб.
от 25 шт.4 860 руб.
от 50 шт.4 375.85 руб.
1 шт. на сумму 6 600 руб.
Плати частями
от 1 650 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005721728
Бренд: Norcomp

Описание

MICRO-D Cable Assemblies
NorComp MICRO-D Cable Assemblies are designed for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Cable Assemblies are well-suited for military (COTS), medical, industrial, handheld computers, and remote monitoring systems.

Технические параметры

Brand: NorComp
Cable Length: 18 in
Connector End A Pin Count: 9 Position
Connector End A: DB9, Micro
Connector End B: No Connector
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Female
Manufacturer: NorComp
Packaging: Bulk
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: CCA
Subcategory: Cable Assemblies
Tradename: MICRO-D
Wire Gauge - AWG: 28 AWG

Техническая документация

Datasheet
pdf, 75 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.