DC2033A

DC2033A
Изображения служат только для ознакомления,
см. техническую документацию
15 550 руб.
1 шт. на сумму 15 550 руб.
Плати частями
от 3 889 руб. × 4 платежа
Номенклатурный номер: 8005730833
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
LT6110 Evaluation Board

Технические параметры

ECCN EAR99
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
RoHS Status ROHS3 Compliant
Secondary Attributes On-Board Test Points
Supplied Contents Board(s)
Utilized IC / Part LT6110
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 50 V
Manufacturer: Analog Devices Inc.
Output Voltage: 50 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LT6110
Subcategory: Development Tools
Tool Is For Evaluation Of: LT6110
Type: Power Management Specialized

Техническая документация

Datasheet DC2033A
pdf, 400 КБ