ADS7870EA
![Фото 1/2 ADS7870EA](https://static.chipdip.ru/lib/602/DOC007602190.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238970.jpg)
3 480 руб.
от 10 шт. —
3 000 руб.
от 50 шт. —
2 690 руб.
от 100 шт. —
2 204.01 руб.
1 шт.
на сумму 3 480 руб.
Плати частями
от 870 руб. × 4 платежа
от 870 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
Система сбора данных (DAS) 12 b 52k Serial 28-SSOP
Технические параметры
Base Product Number | ADS7870 -> |
Data Interface | Serial |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Channels | 8 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 12 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 52k |
Supplier Device Package | 28-SSOP |
Type | Data Acquisition System (DAS) |
Voltage - Supply | 2.7V ~ 5.5V |
Voltage Supply Source | Single Supply |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Brand: | Texas Instruments |
Development Kit: | ADS7870EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Features: | Oscillator, PGA |
Input Type: | Single-Ended/Differential |
Interface Type: | Serial, 2-Wire, 3-Wire, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Operating Supply Voltage: | 5 V |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Power Consumption: | 6 mW |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Data Acquisition Systems |
Resolution: | 12 bit |
Sampling Rate: | 52 kS/s |
Series: | ADS7870 |
Subcategory: | Data Converter ICs |
Type: | Low Power |
Analog Supply Voltage | 2.7 V to 5.25 V |
Brand | Texas Instruments |
Development Kit | ADS7870EVM |
Digital Supply Voltage | 2.7 V to 5.25 V |
Factory Pack Quantity | 1000 |
Height | 1.95 mm |
Input Type | Single-Ended/Differential |
Interface Type | Serial, 2-Wire, 3-Wire, SPI |
Length | 10.2 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Packaging | Reel |
Product Category | Data Acquisition ADCs/DACs-Specialized |
Resolution | 12 bit |
RoHS | Details |
Sampling Rate | 52 kS/s |
Series | ADS7870 |
Width | 5.3 mm |
Техническая документация
Документация
pdf, 1032 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем