DC2268A-F
19 580 руб.
1 шт.
на сумму 19 580 руб.
Плати частями
от 4 895 руб. × 4 платежа
от 4 895 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTM4630A ВµModuleВ® DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board
Технические параметры
Board Type | Fully Populated |
Current - Output | 18A, 18A |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
Series | ВµModuleВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTM4630A |
Voltage - Input | 6V ~ 15V |
Voltage - Output | 0.6V ~ 8V |
Техническая документация
Datasheet
pdf, 1870 КБ