DC2012A
![Фото 1/2 DC2012A](https://static.chipdip.ru/lib/497/DOC007497742.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/097/DOC027097209.jpg)
24 100 руб.
1 шт.
на сумму 24 100 руб.
Плати частями
от 6 025 руб. × 4 платежа
от 6 025 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LT8610AB - Оценочная плата DC / DC, Step Down 1, неизолированные выходы
Технические параметры
Base Product Number | LT8610 -> |
Board Type | Fully Populated |
Current - Output | 3.5A |
ECCN | EAR99 |
Frequency - Switching | 2MHz |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/44423 |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LT8610AB |
Voltage - Input | 5.5V ~ 42V |
Voltage - Output | 5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LT8610AB |
Input Voltage: | 42 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 3.5 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8610A |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8610AB |
Type: | Voltage Regulator-Switching Regulator |
Техническая документация
Datasheet
pdf, 1823 КБ