DISCOVERY-ADAPT

Фото 1/2 DISCOVERY-ADAPT
Изображения служат только для ознакомления,
см. техническую документацию
8 020 руб.
1 шт. на сумму 8 020 руб.
Плати частями
от 2 005 руб. × 4 платежа
Номенклатурный номер: 8005734118
Бренд: Texas Instruments

Описание

Development Boards, Kits, Programmers\Accessories
CC31xx, STM32F4 SimpleLinkв„ў Interface Board

Технические параметры

Accessory Type Interface Board
Base Product Number DISCOVERY ->
ECCN EAR99
For Use With/Related Products CC31xx, STM32F4
HTSUS 8473.30.1180
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH info available upon request
RoHS Status Not applicable
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: CC3100BOOST, CC31XXEMUBOOST, MSP430F5529
Manufacturer: Texas Instruments
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Adapter Boards
Series: CC3100
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: CC3100
Tradename: SimpleLink

Техническая документация

Datasheet
pdf, 1359 КБ