3310P-001-102L
![Фото 1/3 3310P-001-102L](https://static.chipdip.ru/lib/290/DOC008290116.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/823/DOC024823411.jpg)
![](https://static.chipdip.ru/lib/552/DOC006552866.jpg)
800 руб.
от 10 шт. —
650 руб.
от 25 шт. —
555 руб.
от 50 шт. —
505.07 руб.
1 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Potentiometers, Variable Resistors\Rotary Potentiometers, Rheostats
1 кОм 1 линейный потенциометр для монтажа на панель Нет 1 проводящий пластик Kierros 0,25 Вт, выводы для ПК 1/4 Вт
Технические параметры
Actuator Diameter | 0.125"" (3.18mm) |
Actuator Length | 0.500"" (12.70mm) |
Actuator Type | Slotted |
Adjustment Type | Top Adjustment |
Base Product Number | 3310P -> |
Built in Switch | None |
Bushing Thread | 1/4-32 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Package | Tube |
Power (Watts) | 0.25W, 1/4W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 1k |
Resistive Material | Conductive Plastic |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Square - 0.375"" x 0.375"" Face x 0.375"" H (9.53m |
Taper | Linear |
Temperature Coefficient | В±1000ppm/В°C |
Termination Style | PC Pins |
Tolerance | В±20% |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Maximum Resistance | 1kΩ |
Potentiometer Type | Rotary |
Power Rating | 0.25W |
Series | 3310 |
Shaft Diameter | 3.18 mm |
Brand: | Bourns |
Element Type: | Conductive Plastic |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
IP Rating: | IP67 |
Life: | 50000 Cycle |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Orientation: | Vertical |
Packaging: | Tube |
Power Rating: | 250 mW(1/4 W) |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 1 kOhms |
Series: | 3310 |
Shaft Diameter: | 3.18 mm |
Shaft Length: | 12.7 mm |
Shaft Type: | Smooth/Slotted |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Linear |
Termination Style: | PC Pin |
Tolerance: | 20% |
Tradename: | Pro Audio |
Type: | Control Potentiometer |
Voltage Rating: | 16 VDC |
Manufacturer | Bourns Inc. |
Packaging | Tube |
Part Status | Active |
Standard Package | 50 |